The IS41LV16105B-60T-TR is a 16Mb SRAM with a 16-bit data bus width and an access time of 60ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 3V and 3.6V. The SRAM is packaged in a TSOP package and is available in quantities of 1000 per reel.
Issi IS41LV16105B-60T-TR technical specifications.
| Access Time | 60ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS41LV16105B-60T-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.