The IS42S16100-6T is a 16Mb synchronous DRAM with a 12-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 166MHz and a supply voltage of 3.3V. The device is packaged in a TSOP package and is available in a tray. It is not radiation hardened and is not RoHS compliant.
Issi IS42S16100-6T technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.