The IS42S16100-7TI is a 16Mb SRAM with a 12-bit address bus and 16-bit data bus. It features an access time of 6ns and a maximum frequency of 143MHz. The device is packaged in a TSOP package and is designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 3.3V. The device draws a maximum supply current of 200mA.
Issi IS42S16100-7TI technical specifications.
| Access Time-Max | 6ns |
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 200mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.