The IS42S16100A1-7T is a 16Mb SRAM with a 12-bit address bus and a 16-bit data bus. It operates at a maximum frequency of 143MHz and has a maximum supply voltage of 3.6V. The device is packaged in a TSOP and is designed for surface mount applications. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IS42S16100A1-7T is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Issi IS42S16100A1-7T technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 16Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 130mA |
| RoHS | Not CompliantNo |
No datasheet is available for this part.