The IS42S16100A1-7T-TR is a 16Mb density memory device with a 12-bit address bus width. It operates at a maximum frequency of 143MHz and is packaged in a TSOP case for surface mount applications. The device can withstand operating temperatures between 0°C and 70°C and is powered by a supply voltage between 3V and 3.6V, with a maximum supply current of 130mA.
Checking distributor stock and pricing after the page loads.
Issi IS42S16100A1-7T-TR technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Packaging | Tape and Reel |
| Supply Current | 130mA |
| RoHS | Not Compliant |
No datasheet is available for this part.