The IS42S16100A1-7TI is a 16Mb SRAM with a 12-bit address bus width. It is packaged in a TSOP and is designed for surface mount applications. The device operates at a maximum frequency of 143MHz and has a maximum operating temperature of 85°C. It can be powered with a supply voltage between 3V and 3.6V, and draws a maximum supply current of 150mA. The IS42S16100A1-7TI is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS42S16100A1-7TI technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
No datasheet is available for this part.