The IS42S16100A1-7TI-TR is a 12-bit synchronous SRAM with a density of 16Mb and a maximum frequency of 143MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device is available in a TSOP package and is designed for surface mount applications. It has a maximum supply current of 150mA and is suitable for use in a variety of electronic systems.
Checking distributor stock and pricing after the page loads.
Issi IS42S16100A1-7TI-TR technical specifications.
| Address Bus Width | 12b |
| Package/Case | TSOP |
| Density | 16Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 1MX16 |
| Packaging | Tape and Reel |
| Supply Current | 150mA |
| RoHS | Not Compliant |
No datasheet is available for this part.