
The IS42S16100C1-7TLI-T/R is a 16Mb SDRAM RAM with a 16b parallel interface and a maximum frequency of 143MHz. It is packaged in a TSOP package and is available in quantities of 1000. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS42S16100C1-7TLI-T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 6ns |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Interface | Parallel |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 16Mb |
| Memory Type | RAM, , SDRAM |
| Min Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16100C1-7TLI-T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
