The IS42S16400B-7TL is a 64Mb SRAM device with 14-bit address and 16-bit data bus widths. It is packaged in a TSOP package and operates at a maximum frequency of 143MHz. The device is designed to operate within a temperature range of 0°C to 70°C and is supplied with a 3.3V operating voltage. The IS42S16400B-7TL is compliant with RoHS regulations and does not feature radiation hardening.
Checking distributor stock and pricing after the page loads.
Issi IS42S16400B-7TL technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.