The IS42S16400B-7TLI is a 64Mb synchronous DRAM with a 14-bit address bus and 16-bit data bus. It operates at a maximum frequency of 143MHz and is supplied with a 3.3V voltage. The device is packaged in a TSOP package and is available in a tray. It is designed to operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Issi IS42S16400B-7TLI technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 64Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.