DRAM Chip SDRAM 128M-Bit 8Mx16 3.3V 54-Pin TSOP-II
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| RoHS Compliant | No |
| Supply Current | 140mA |
| RoHS | Not Compliant |