DRAM Chip SDRAM 128M-Bit 3.3V 54-Pin TSOP-II
Issi IS42S16800A-7BL technical specifications.
| Package/Case | BGA |
| Density | 128Mb |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42S16800A-7BL to view detailed technical specifications.
No datasheet is available for this part.