The IS42S16800A-7TI is a 128Mb SRAM with a 14-bit address bus width. It is packaged in a TSOP and is designed for surface mount applications. The device operates at a maximum frequency of 143MHz and has a maximum operating temperature of 85°C. The IS42S16800A-7TI requires a supply voltage of 3.3V and draws a maximum supply current of 160mA. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| RoHS Compliant | No |
| Supply Current | 160mA |
| RoHS | Not Compliant |