This 128Mb SRAM from Issi features a 14-bit address bus and a 16-bit data bus, operating at a maximum frequency of 143MHz. It is designed for use with a 3.3V supply voltage and is packaged in a TSOP package. The device is rated for operation between 0°C and 70°C. It is available on tape and reel for convenient handling and mounting.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |