The IS42S32160F-7TLI is a high-speed CMOS 512-Mbit Synchronous DRAM, organized as 4 banks of 4,194,304 words x 32 bits. It operates on a single 3.3V power supply and provides a synchronous interface where all signals are registered on the positive edge of the system clock. It features programmable CAS latency (2 or 3), programmable burst lengths (1, 2, 4, 8, or full page), and a self-refresh mode. The device is designed for applications requiring high memory bandwidth and is housed in an 86-pin TSOP-II lead-free package for industrial temperature environments.
Issi IS42S32160F-7TLI technical specifications.
| Memory Density | 512Mb |
| Organization | 16M x 32 |
| Clock Frequency | 143MHz |
| Supply Voltage | 3.3V |
| Cycle Time | 7ns |
| Access Time | 5.4ns |
| Operating Temperature | -40 to +85°C |
| Number of Banks | 4 |
| CAS Latency | 2, 3cycles |
| Interface | LVTTL |
| Pin Count | 86pins |
| RoHS | Compliant |
| Lead-free | Yes |
| REACH | Compliant |
Download the complete datasheet for Issi IS42S32160F-7TLI to view detailed technical specifications.
No datasheet is available for this part.