This 64Mb synchronous dynamic random access memory (SDRAM) features a 32-bit data bus width and an access time of 5.5ns. It operates at a maximum frequency of 143MHz and is packaged in a ball grid array (BGA) format. The device is specified to operate within a temperature range of 0°C to 70°C and can be supplied with a voltage between 3V and 3.6V. Note that this product is not RoHS compliant.
Issi IS42S32200E-7B-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.