The IS42S32400A-7T is a 128Mb SRAM with a 14-bit address bus. It operates at a maximum frequency of 143MHz and is packaged in a TSOP. The device is designed for surface mount applications and has a maximum operating temperature range of 0-70°C. It requires a supply voltage of 3.3V and draws a maximum supply current of 150mA.
Checking distributor stock and pricing after the page loads.
Issi IS42S32400A-7T technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| RoHS Compliant | No |
| Supply Current | 150mA |
| RoHS | Not Compliant |
No datasheet is available for this part.