The IS42S32400A-7T-TR is a 128Mb SRAM with a 14-bit address bus width, operating at a maximum frequency of 143MHz. It is packaged in a TSOP package and is designed for surface mount applications. The device operates within a temperature range of 0°C to 70°C and requires a supply voltage of 3.3V, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The supply current is 150mA.
Checking distributor stock and pricing after the page loads.
Issi IS42S32400A-7T-TR technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| Packaging | Tape and Reel |
| Supply Current | 150mA |
| RoHS | Not Compliant |
No datasheet is available for this part.