DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
Checking distributor stock and pricing after the page loads.
Issi IS42S32400A-7TLI technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Density | 128Mb |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.