DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
Issi IS42S32400B-6TLI technical specifications.
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Density | 128Mb |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 4MX32 |
| RoHS Compliant | Yes |
| Supply Current | 180mA |
| RoHS | Compliant |
No datasheet is available for this part.