
This 256Mb SRAM IC features a 16MX16 organization and operates at a maximum frequency of 143MHz. It is designed to function within a supply voltage range of 3.3V and can withstand temperatures between -40°C and 85°C. The device is packaged in a BGA and is suitable for surface mount applications. It is compliant with RoHS regulations and does not require radiation hardening.
Issi IS42SM16160D-7BLI technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 15b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 16MX16 |
| Package Quantity | 240 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM16160D-7BLI to view detailed technical specifications.
No datasheet is available for this part.
