
The IS42SM32200K-75BLI is a 64Mb volatile memory device with a 32-bit data bus and a maximum frequency of 133MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The memory is packaged in a TFBGA package and is mounted on the surface of a printed circuit board. This device is compliant with RoHS regulations and is available in trays of 240 units.
Issi IS42SM32200K-75BLI technical specifications.
| Access Time | 6ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 133MHz |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 240 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42SM32200K-75BLI to view detailed technical specifications.
No datasheet is available for this part.
