The IS42VM16400K-6BLI is a 64Mb volatile memory IC with a 16-bit data bus width and a maximum frequency of 166MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.7V and 1.95V. The IC is packaged in a TFBGA package and is mounted on a surface mount. It is compliant with RoHS regulations.
Issi IS42VM16400K-6BLI technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM16400K-6BLI to view detailed technical specifications.
No datasheet is available for this part.