IC DRAM 128M PARALLEL 54TFBGA
Issi IS42VM16800E-75BLI technical specifications.
| Access Time | 5.4ns |
| Package/Case | TFBGA |
| Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM16800E-75BLI to view detailed technical specifications.
No datasheet is available for this part.