The IS42VM32200G-75BLI-TR is a 64Mb synchronous dynamic random access memory (SDRAM) with a 32-bit data bus width. It features an access time of 6ns and a maximum operating frequency of 133MHz. The device is packaged in a ball grid array (BGA) and is designed to operate within a temperature range of -40°C to 85°C. The IS42VM32200G-75BLI-TR is RoHS compliant and is available in quantities of 2500 per reel.
Issi IS42VM32200G-75BLI-TR technical specifications.
| Access Time | 6ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32200G-75BLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.