
The IS42VM32200K-6BLI is a 64Mb volatile memory device with a 32-bit data bus operating at a frequency of 166MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a tray packaging format.
Issi IS42VM32200K-6BLI technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Max Supply Current | 60mA |
| Max Supply Voltage | 1.95V |
| Memory Size | 64Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32200K-6BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
