This 128Mb SDRAM features a 32-bit data bus and operates at speeds up to 133MHz. It is packaged in a BGA package and is available in quantities of 2500. The device is designed to function within a temperature range of -40°C to 85°C and can be supplied with a voltage between 1.7V and 1.95V. The memory is packaged on a tape and reel for easy handling and installation.
Issi IS42VM32400F-75BLI-TR technical specifications.
| Access Time | 6ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS42VM32400F-75BLI-TR to view detailed technical specifications.
No datasheet is available for this part.