
256Mb DDR2 SDRAM, organized as 16M x 16, offers a maximum operating frequency of 533MHz with a 1.8V supply voltage. This surface-mount TFBGA package features a 16-bit data bus and a 15-bit address bus, providing an access time of 0.5ns. Operating within a temperature range of 0°C to 85°C, this RoHS compliant memory component is suitable for demanding applications.
Issi IS43DR16160A-37CBL technical specifications.
| Access Time | 500ps |
| Access Time-Max | 0.5ns |
| Address Bus Width | 15b |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 256Mb |
| Frequency | 266MHz |
| Max Frequency | 533MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 120mA |
| Max Supply Voltage | 1.9V |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Organization | 16MX16 |
| Packaging | Tray |
| Page Size | 256MB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 270mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16160A-37CBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
