The IS43DR16640A-3DBLI-TR is a 1Gb memory device with a 16-bit data bus width, packaged in a BGA package. It operates at a maximum frequency of 333MHz and is designed to function within a temperature range of -40°C to 85°C. The device requires a supply voltage between 1.7V and 1.9V. It is available in quantities of 2000 and is packaged on a tape and reel. The IS43DR16640A-3DBLI-TR is compliant with RoHS regulations.
Issi IS43DR16640A-3DBLI-TR technical specifications.
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1Gb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43DR16640A-3DBLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.