256M, 2.5V, Ddr, 16MX16, 200MHZ, 60 Ball BGA (8MMX13MM) Rohs
Issi IS43R16160B-5BLI-TR technical specifications.
| Access Time | 0.7ns |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 256Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.