The IS43R16800A-5TL is a 128Mb SRAM device with an access time of 0.7ns and a maximum frequency of 200MHz. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.5V and 2.7V. The device is packaged in a TSOP and is designed for surface mount applications. It is compliant with RoHS regulations.
Issi IS43R16800A-5TL technical specifications.
| Access Time | 0.7ns |
| Access Time-Max | 700ps |
| Address Bus Width | 14b |
| Package/Case | TSOP |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 400MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 128Mb |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.6V |
| Organization | 8MX16 |
| Package Quantity | 144 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 205mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R16800A-5TL to view detailed technical specifications.
No datasheet is available for this part.