This 512Mb volatile memory IC features a 64MX8 organization and operates at frequencies up to 166MHz. It is supplied with a voltage between 2.3V and 2.7V, and has a maximum supply current of 370mA. The device is packaged in a TSOP package and is suitable for surface mount applications. It has an operating temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Issi IS43R86400D-6TLI technical specifications.
| Access Time | 700ps |
| Access Time-Max | 700ps |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Data Bus Width | 8b |
| Density | 512Mb |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Memory Size | 512Mb |
| Memory Type | Volatile, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Organization | 64MX8 |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 370mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43R86400D-6TLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.