
The IS43TR16640AL-125JBLI is a 1Gb volatile memory IC with a 16-bit data bus width and a maximum frequency of 800MHz. It operates within a temperature range of -40°C to 95°C and requires a supply voltage between 1.283V and 1.45V. The IC is packaged in a TFBGA package and is RoHS compliant. It has a maximum supply current of 310mA.
Issi IS43TR16640AL-125JBLI technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Density | 1Gb |
| Frequency | 800MHz |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Max Supply Current | 310mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 1Gb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.283V |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR16640AL-125JBLI to view detailed technical specifications.
No datasheet is available for this part.