The IS43TR82560A-15HBLI is an 8-bit synchronous DRAM from Issi, packaged in a 242-count tray of FBGA units. It operates at frequencies up to 666MHz and has a memory size of 2Gb. The device is RoHS compliant and has a maximum operating temperature of 95°C, with a minimum operating temperature of -40°C. The supply voltage range is 1.425V to 1.575V.
Issi IS43TR82560A-15HBLI technical specifications.
| Package/Case | FBGA |
| Data Bus Width | 8b |
| Max Frequency | 666MHz |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Memory Size | 2Gb |
| Min Supply Voltage | 1.425V |
| Package Quantity | 242 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | IS43TR82560A |
| RoHS | Compliant |
Download the complete datasheet for Issi IS43TR82560A-15HBLI to view detailed technical specifications.
No datasheet is available for this part.