The IS45S16100E-7BLA1-TR is a 16Mb volatile SRAM with a 16-bit data bus and a maximum operating frequency of 143MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3V and 3.6V. The IS45S16100E-7BLA1-TR is available in quantities of 2500 per reel.
Issi IS45S16100E-7BLA1-TR technical specifications.
| Access Time | 5.5ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS45S16100E-7BLA1-TR to view detailed technical specifications.
No datasheet is available for this part.