
This 128Mb volatile memory IC operates at a frequency of 166MHz and is supplied with a voltage of 3.3V. It features an 8MX16 organization and is packaged in a BGA package. The memory is surface mount and has a maximum operating temperature of 85°C. It is RoHS compliant and has a supply current of 120mA.
Issi IS45S16800F-6BLA1 technical specifications.
| Access Time | 5.4ns |
| Address Bus Width | 14b |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Density | 128Mb |
| Frequency | 166MHz |
| Max Frequency | 166MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX16 |
| Package Quantity | 348 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S16800F-6BLA1 to view detailed technical specifications.
No datasheet is available for this part.
