The IS45S32400E-7TLA1 is a 32-bit volatile memory IC with a maximum frequency of 143MHz and a maximum operating temperature of 85°C. It operates within a supply voltage range of 3V to 3.6V. The memory is packaged in a TSOP package and is designed for surface mount applications. The IC is RoHS compliant and available in a tray packaging with 108 units per package.
Issi IS45S32400E-7TLA1 technical specifications.
| Access Time | 5.4ns |
| Package/Case | TSOP |
| Data Bus Width | 32b |
| Frequency | 143MHz |
| Max Frequency | 143MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Package Quantity | 108 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS45S32400E-7TLA1 to view detailed technical specifications.
No datasheet is available for this part.