This 16-bit DDR3 SDRAM from Issi features a memory size of 2Gb and operates at a maximum frequency of 800MHz. The device is designed to function within a supply voltage range of 1.425V to 1.575V. It is available in a tape and reel packaging configuration with a quantity of 1500 units per reel. The IS45TR16128A series is suitable for use in applications where temperatures range from -40°C to 95°C.
Issi IS45TR16128A-125KBLA1-TR technical specifications.
| Data Bus Width | 16b |
| Max Frequency | 800MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 2Gb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.575V |
| Min Supply Voltage | 1.425V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Series | IS45TR16128A |
| RoHS | Compliant |
No datasheet is available for this part.