IC SDRAM 256MBIT 400MHZ 84BGA
Issi IS46DR16160B-25DBLA2-TR technical specifications.
| Access Time | 400ps |
| Package/Case | TFBGA |
| Frequency | 400MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256Mb |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46DR16160B-25DBLA2-TR to view detailed technical specifications.
No datasheet is available for this part.