The IS46DR16320B-3DBLA1-TR is a 512Mb SRAM with a 16-bit data bus width and an access time of 450ps. It operates at a maximum frequency of 333MHz and is available in a BGA package. The device is rated for a maximum operating temperature of 95°C and a minimum operating temperature of -40°C. It is supplied with a maximum voltage of 1.9V and a minimum voltage of 1.7V. The IS46DR16320B-3DBLA1-TR is RoHS compliant.
Sign in to ask questions about the Issi IS46DR16320B-3DBLA1-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS46DR16320B-3DBLA1-TR technical specifications.
| Access Time | 450ps |
| Package/Case | BGA |
| Data Bus Width | 16b |
| Max Frequency | 333MHz |
| Max Operating Temperature | 95°C |
| Memory Size | 512Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46DR16320B-3DBLA1-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.