
The IS46TR16256AL-15HBLA2 is a 4Gb volatile memory IC with a 16-bit data bus and a maximum operating frequency of 667MHz. It is packaged in a TFBGA package and is designed for surface mount applications. The IC operates over a temperature range of -40°C to 105°C and has a maximum supply current of 240mA. It is RoHS compliant and available in a tray packaging with 190 units per package.
Issi IS46TR16256AL-15HBLA2 technical specifications.
| Access Time | 20ns |
| Package/Case | TFBGA |
| Data Bus Width | 16b |
| Frequency | 667MHz |
| Max Frequency | 666MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 240mA |
| Max Supply Voltage | 1.45V |
| Memory Size | 4Gb |
| Memory Type | Volatile, |
| Min Supply Voltage | 1.283V |
| Mount | Surface Mount |
| Package Quantity | 190 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS46TR16256AL-15HBLA2 to view detailed technical specifications.
No datasheet is available for this part.
