The IS61C1024-15KI is a 1Mb asynchronous SRAM with a 17-bit address bus width. It features a 128000-word capacity and an 8-bit word size. The device has an access time of 15ns and is packaged in a SOJ case. The IS61C1024-15KI operates over a temperature range of -40°C to 85°C and requires a supply voltage of 4.5V to 5.5V. The device draws a maximum supply current of 110mA.
Issi IS61C1024-15KI technical specifications.
| Access Time | 15ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.