The IS61C1024-20J is a 1Mb asynchronous SRAM with a 17-bit address bus width and 8-bit word size. It features a 20ns access time and can operate at supply voltages between 4.5V and 5.5V. The device is packaged in a surface-mount SOJ package and has a maximum operating temperature of 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS61C1024-20J technical specifications.
| Access Time | 20ns |
| Address Bus Width | 17b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 85mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |
No datasheet is available for this part.