SRAM Chip Async Single 5V 256K-bit 32K x 8 10ns 28-Pin SOJ
Checking distributor stock and pricing after the page loads.
| Access Time | 10ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Supply Current | 165mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not Compliant |