
SRAM 36Mb 250Mhz 1Mx36 DDR II Sync SRAM
Issi IS61DDB21M36A-250M3L technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB21M36A-250M3L to view detailed technical specifications.
No datasheet is available for this part.
