The IS61DDB22M36A-300M3 is a 72Mb memory device with a 20-bit address bus width. It is packaged in a FBGA package and is available in rail or tube packaging. The device operates at a supply voltage of 1.8V and has a maximum operating temperature of 70°C. It is not radiation hardened and is not RoHS compliant.
Issi IS61DDB22M36A-300M3 technical specifications.
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 72Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61DDB22M36A-300M3 to view detailed technical specifications.
No datasheet is available for this part.