8Mb, Flow-Through, Sync, 256K x 36, 8.5ns, 100 Pin TQFP, 2-Chip Enable
Checking distributor stock and pricing after the page loads.
Issi IS61LF25636D-8.5TQ technical specifications.
| Access Time | 8.5ns |
| Package/Case | TQFP |
| Density | 8Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | No |
| Word Size | 36b |
| RoHS | Not Compliant |
No datasheet is available for this part.