The IS61LF51236A-6.5B2I-TR is an 18Mb SDR SRAM IC with an access time of 6.5ns and a maximum frequency of 133MHz. It is packaged in a BGA package and is available in quantities of 1000. The IC operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. This SRAM IC is suitable for use in a variety of applications requiring high-speed memory storage.
Issi IS61LF51236A-6.5B2I-TR technical specifications.
| Access Time | 6.5ns |
| Package/Case | BGA |
| Frequency | 133MHz |
| Interface | Parallel |
| Max Frequency | 133MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LF51236A-6.5B2I-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.