
The IS61LF6436A-8.5TQLI-TR is a 2Mb synchronous SRAM IC with a 16-bit address bus and 36-bit word size. It operates at a maximum frequency of 90MHz and has a maximum supply voltage of 3.6V. The device is available in a TQFP package and is rated for operation between -40°C and 85°C. It has a supply current of 150mA and is packaged in tape and reel quantities of 800 units.
Issi IS61LF6436A-8.5TQLI-TR technical specifications.
| Access Time | 8.5ns |
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Density | 2.25Mb |
| Frequency | 90MHz |
| Interface | Parallel |
| Max Frequency | 90MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 64000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 150mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LF6436A-8.5TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
