The IS61LPS25672A-250B1L is an 18Mb SRAM with 8 ports, operating at 3.3V. It is packaged in a BGA package and is available in rail or tube packaging. The device is rated for operation between 0°C and 70°C. It is compliant with RoHS regulations but does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Address Bus Width | 18b |
| Package/Case | BGA |
| Density | 18Mb |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Ports | 8 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |